Datasheets
SWR05JTEV3003N by: Viking Tech Corp

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805,

Part Details for SWR05JTEV3003N by Viking Tech Corp

Overview of SWR05JTEV3003N by Viking Tech Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Telecommunications

Part Details for SWR05JTEV3003N

SWR05JTEV3003N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SWR05JTEV3003N Part Data Attributes

SWR05JTEV3003N Viking Tech Corp
Buy Now Datasheet
Compare Parts:
SWR05JTEV3003N Viking Tech Corp Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VIKING TECH CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 300000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 150 V

Alternate Parts for SWR05JTEV3003N

This table gives cross-reference parts and alternative options found for SWR05JTEV3003N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR05JTEV3003N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RAF05K304JTG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd SWR05JTEV3003N vs RAF05K304JTG
RAF05K304JB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd SWR05JTEV3003N vs RAF05K304JB
RM10J304CT-H Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Cal-Chip Electronics SWR05JTEV3003N vs RM10J304CT-H
WF08P304JTL Fixed Resistor, 0.25W, 300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation SWR05JTEV3003N vs WF08P304JTL
CR-05JP7--300K Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp SWR05JTEV3003N vs CR-05JP7--300K
CR-05JPB--300K Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp SWR05JTEV3003N vs CR-05JPB--300K
AC0805JR-3W300KL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation SWR05JTEV3003N vs AC0805JR-3W300KL
RPC0805JT300K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc SWR05JTEV3003N vs RPC0805JT300K
RPC0805JG300K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc SWR05JTEV3003N vs RPC0805JG300K
RAF05K304JBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd SWR05JTEV3003N vs RAF05K304JBL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SWR05JTEV3003N by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SWR05JTEV3003N by Viking Tech Corp

Select Manufacturer
Which Manufacturer of SWR05JTEV3003N would you like to use for your alert(s)?
  • Please alert me when SWR05JTEV3003N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SWR05JTEV3003N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SWR05JTEV3003N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SWR05JTEV3003N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SWR05JTEV3003N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SWR05JTEV3003N by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: