Part Details for SWR05JBEV5600N by Viking Tech Corp
Overview of SWR05JBEV5600N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SWR05JBEV5600N
SWR05JBEV5600N CAD Models
SWR05JBEV5600N Part Data Attributes
|
SWR05JBEV5600N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SWR05JBEV5600N
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for SWR05JBEV5600N
This table gives cross-reference parts and alternative options found for SWR05JBEV5600N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR05JBEV5600N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K561JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SWR05JBEV5600N vs RAF05K561JB |
RAF05K561JCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SWR05JBEV5600N vs RAF05K561JCG |
RAF05K561JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SWR05JBEV5600N vs RAF05K561JBL |
FPS05JW-561 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | SWR05JBEV5600N vs FPS05JW-561 |
RAF05K561JBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SWR05JBEV5600N vs RAF05K561JBG |
AC0805JR-3W560RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SWR05JBEV5600N vs AC0805JR-3W560RL |
CPW21-561-JL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | SWR05JBEV5600N vs CPW21-561-JL |
RAF05K561JC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SWR05JBEV5600N vs RAF05K561JC |
NRCW10J561TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | SWR05JBEV5600N vs NRCW10J561TRF |
MR08X561JGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SWR05JBEV5600N vs MR08X561JGL |