Part Details for SWR03KBFW2700N by Viking Tech Corp
Overview of SWR03KBFW2700N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SWR03KBFW2700N
SWR03KBFW2700N CAD Models
SWR03KBFW2700N Part Data Attributes
|
SWR03KBFW2700N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SWR03KBFW2700N
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 10% | |
Working Voltage | 50 V |
Alternate Parts for SWR03KBFW2700N
This table gives cross-reference parts and alternative options found for SWR03KBFW2700N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR03KBFW2700N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG731JRTTDD271K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SWR03KBFW2700N vs SG731JRTTDD271K |
SWR03KTFW2700 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SWR03KBFW2700N vs SWR03KTFW2700 |
RPC0603KT270R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SWR03KBFW2700N vs RPC0603KT270R |
SWR03KTFW2700N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | SWR03KBFW2700N vs SWR03KTFW2700N |
SG731JTTDD271K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SWR03KBFW2700N vs SG731JTTDD271K |
NRCE06K271TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603, | NIC Components Corp | SWR03KBFW2700N vs NRCE06K271TRF |
SG731JTTPD271K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SWR03KBFW2700N vs SG731JTTPD271K |
SG731JLTD271K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SWR03KBFW2700N vs SG731JLTD271K |
SG731JRTTPD271K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SWR03KBFW2700N vs SG731JRTTPD271K |
SG731JLTPD271K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SWR03KBFW2700N vs SG731JLTPD271K |