SWR03KBEW6800
Viking Tech Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 50V, 10% +/-Tol, -100,100ppm/Cel, 0603,

Overview of SWR03KBEW6800 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Telecommunications

CAD Models for SWR03KBEW6800 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SWR03KBEW6800 by Viking Tech Corp

SWR03KBEW6800
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.125 W
Resistance
680 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
10%
Working Voltage
50 V
Want to compare parts?
  1. SWR03KBEW6800
    Viking Tech Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 50V, 10% +/-Tol, -100,100ppm/Cel, 0603,
    VS

Alternate Parts for SWR03KBEW6800

This table gives cross-reference parts and alternative options found for SWR03KBEW6800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR03KBEW6800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SWR03KBEW6800N Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 50V, 10% +/-Tol, -100,100ppm/Cel, 0603, Viking Tech Corp SWR03KBEW6800 vs SWR03KBEW6800N
RC1608K681GS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 50V, 10% +/-Tol, -100,100ppm/Cel, 0603, Samsung Electro-Mechanics SWR03KBEW6800 vs RC1608K681GS
FNF03KV-681 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 50V, 10% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd SWR03KBEW6800 vs FNF03KV-681
FNF03KW-681 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 50V, 10% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd SWR03KBEW6800 vs FNF03KW-681
FNF03KT-681 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 50V, 10% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd SWR03KBEW6800 vs FNF03KT-681
SWR03KTEW6800N Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 50V, 10% +/-Tol, -100,100ppm/Cel, 0603, Viking Tech Corp SWR03KBEW6800 vs SWR03KTEW6800N
FNF03KB-681 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 50V, 10% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd SWR03KBEW6800 vs FNF03KB-681
RPC0603KT680R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 50V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc SWR03KBEW6800 vs RPC0603KT680R
RC1608K681CS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 50V, 10% +/-Tol, -100,100ppm/Cel, 0603, Samsung Electro-Mechanics SWR03KBEW6800 vs RC1608K681CS
SWR03KTEW6800 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 50V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp SWR03KBEW6800 vs SWR03KTEW6800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SWR03KBEW6800 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SWR03KBEW6800 by Viking Tech Corp

  • Please alert me when SWR03KBEW6800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SWR03KBEW6800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SWR03KBEW6800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SWR03KBEW6800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SWR03KBEW6800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SWR03KBEW6800 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: