Part Details for SWR03JTEV9101 by Viking Tech Corp
Overview of SWR03JTEV9101 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SWR03JTEV9101
SWR03JTEV9101 CAD Models
SWR03JTEV9101 Part Data Attributes
|
SWR03JTEV9101
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SWR03JTEV9101
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for SWR03JTEV9101
This table gives cross-reference parts and alternative options found for SWR03JTEV9101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR03JTEV9101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0603JT9K10-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SWR03JTEV9101 vs RMCS0603JT9K10-HP |
CR-03JP7---9K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SWR03JTEV9101 vs CR-03JP7---9K1 |
RPC0603JT9K10-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SWR03JTEV9101 vs RPC0603JT9K10-HP |
RMCP0603JG9K10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SWR03JTEV9101 vs RMCP0603JG9K10 |
HPCR0603-T-912JT | Fixed Resistor, 0.25W, 9100ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | SWR03JTEV9101 vs HPCR0603-T-912JT |
CR-03JP6---9K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SWR03JTEV9101 vs CR-03JP6---9K1 |
RM06J912CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | SWR03JTEV9101 vs RM06J912CT-H |
CR0603T100V9K1+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | SWR03JTEV9101 vs CR0603T100V9K1+/-5% |
CR-03JPB---9K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SWR03JTEV9101 vs CR-03JPB---9K1 |
CR-03JPA---9K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SWR03JTEV9101 vs CR-03JPA---9K1 |