There are no models available for this part yet.
Overview of SWM30-48-EV-P5 by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SWM30-48-EV-P5 by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SWM30-48-EV-P5-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 48V 30W Min Qty: 1040 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$16.9524 | Buy Now | |
DISTI #
490-SWM30-48-EV-P5
|
Mouser Electronics | Wall Mount AC Adapters 30W 48V 0.62A EU Vert 2.1plug RoHS: Compliant | 0 |
|
$16.1100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 80 Lead time: 22 Weeks | 0 |
|
$16.3900 | Buy Now | ||
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 30 Watts: 48V @ 0.62A - Medical - EU Input Blades - Lvl VI/T2 RoHS: Compliant | 0 |
|
$16.0000 / $46.9500 | Buy Now | ||
DISTI #
000000000006366357
|
Sager | Wall Mount AC Adapters 30W 48V 0.62A EU Vert 2.1plug Min Qty: 1 | 0 |
|
$18.0300 / $21.0300 | Buy Now |
CAD Models for SWM30-48-EV-P5 by CUI Inc
Part Data Attributes for SWM30-48-EV-P5 by CUI Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
TUV, EN, CE
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
76 mm
|
Line Regulation-Max
|
1%
|
Load Regulation-Max
|
5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.62 A
|
Output Voltage-Nom
|
48 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT
|
Ripple Voltage (Main Out)
|
0.16968 Vrms
|
Screening Level
|
EN 60601-1
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
30 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
3 s
|
Width
|
43 mm
|