Part Details for SWI24-24-N-ST by CUI Inc
Overview of SWI24-24-N-ST by CUI Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SWI24-24-N-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWI24-24-N-ST-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 24W Min Qty: 300 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$12.8578 | Buy Now |
DISTI #
490-SWI24-24-N-ST
|
Mouser Electronics | Wall Mount AC Adapters 24W 24V 1A NA plug STRIPPED AND TINNED RoHS: Compliant | 282 |
|
$12.5900 / $28.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 21 Weeks Container: Box | 0Box |
|
$12.2500 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 24 Watts: 24V @ 1A - Lvl VI/T2 - NA Input Blades - Lvl VI RoHS: Compliant |
198 Partner Stock |
|
$12.3500 / $16.2600 | Buy Now |
DISTI #
000000000006365985
|
Sager | Wall Mount AC Adapters 24W 24V 1A NA plug STRIPPED AND TINNED Min Qty: 1 | 0 |
|
$13.4700 / $15.7200 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 24 Watts: 24V @ 1A - Lvl VI/T2 - NA Input Blades - Lvl VI RoHS: Compliant |
198 Partner Stock |
|
$12.3500 / $16.2600 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 24W 24V 1A NA plug 2.1x5.5 center pos | 50 |
|
$59.5900 | Buy Now |
Part Details for SWI24-24-N-ST
SWI24-24-N-ST CAD Models
SWI24-24-N-ST Part Data Attributes
|
SWI24-24-N-ST
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SWI24-24-N-ST
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Length | 72 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Screening Level | UL 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 24 W | |
Trim/Adjustable Output | NO | |
Width | 34 mm |