Part Details for SWH339050M by Taiwan Ostor Corporation
Overview of SWH339050M by Taiwan Ostor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SWH339050M
SWH339050M CAD Models
SWH339050M Part Data Attributes
|
SWH339050M
Taiwan Ostor Corporation
Buy Now
Datasheet
|
Compare Parts:
SWH339050M
Taiwan Ostor Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33000uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAIWAN OSTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50 mm | |
Dielectric Material | ALUMINUM | |
Length | 100 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | SWH(50V) | |
Terminal Pitch | 22 mm |
Alternate Parts for SWH339050M
This table gives cross-reference parts and alternative options found for SWH339050M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWH339050M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1333LFMB100GSN5110 | CAP,AL2O3,33MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SWH339050M vs 1333LFMB100GSN5110 |
1333LFMB100GHN0110 | CAP,AL2O3,33MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SWH339050M vs 1333LFMB100GHN0110 |
8333LFMB100GHN0110 | CAP,AL2O3,33MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SWH339050M vs 8333LFMB100GHN0110 |
2333LFMB100GHN0110 | CAP,AL2O3,33MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SWH339050M vs 2333LFMB100GHN0110 |
2333LFMB100GSN5110 | CAP,AL2O3,33MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SWH339050M vs 2333LFMB100GSN5110 |
2333LFMB100GSN2110 | CAP,AL2O3,33MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SWH339050M vs 2333LFMB100GSN2110 |
2333LFMB100GSN1110 | CAP,AL2O3,33MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SWH339050M vs 2333LFMB100GSN1110 |
8333LFMB100GSN9110 | CAP,AL2O3,33MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SWH339050M vs 8333LFMB100GSN9110 |
8333LFMB100GSN5110 | CAP,AL2O3,33MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SWH339050M vs 8333LFMB100GSN5110 |
2333LFMB100GSN0110 | CAP,AL2O3,33MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SWH339050M vs 2333LFMB100GSN0110 |