Part Details for SWH108315M by Taiwan Ostor Corporation
Overview of SWH108315M by Taiwan Ostor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SWH108315M
SWH108315M CAD Models
SWH108315M Part Data Attributes
|
SWH108315M
Taiwan Ostor Corporation
Buy Now
Datasheet
|
Compare Parts:
SWH108315M
Taiwan Ostor Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 1000uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAIWAN OSTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 100 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Series | SWH(315V) | |
Terminal Pitch | 13 mm |
Alternate Parts for SWH108315M
This table gives cross-reference parts and alternative options found for SWH108315M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWH108315M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXR3B1LGN102MAA0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 1000uF | Chemi-Con | SWH108315M vs ELXR3B1LGN102MAA0M |
EKMH3B1LGB102MAA0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | SWH108315M vs EKMH3B1LGB102MAA0S |
ELXR3B1LGB102MAA0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 1000uF | Chemi-Con | SWH108315M vs ELXR3B1LGB102MAA0M |
EKMH3B1LGB102MAA0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, ROHS COMPLIANT | Chemi-Con | SWH108315M vs EKMH3B1LGB102MAA0M |
EKMH3B1LGB102MAA0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount | Chemi-Con | SWH108315M vs EKMH3B1LGB102MAA0N |