Part Details for SWG10-48S70C04 by Artesyn Embedded Technologies
Overview of SWG10-48S70C04 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for SWG10-48S70C04
SWG10-48S70C04 CAD Models
SWG10-48S70C04 Part Data Attributes:
|
SWG10-48S70C04
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
SWG10-48S70C04
Artesyn Embedded Technologies
Telecom Circuit, 1-Func, PDMA5, PLASTIC, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPUTER PRODUCTS POWER CONVERSION | |
Part Package Code | DMA | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDMA-P5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 48 V | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |