Part Details for SWCR2512-ZK-101JT by VENKEL LTD
Overview of SWCR2512-ZK-101JT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWCR2512-ZK-101JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWCR2512-ZK-101JT
|
Venkel Ltd. | Surge Withstanding CR, 2512, 1.5W, �100PPM, 100R, �5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
Part Details for SWCR2512-ZK-101JT
SWCR2512-ZK-101JT CAD Models
SWCR2512-ZK-101JT Part Data Attributes
|
SWCR2512-ZK-101JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
SWCR2512-ZK-101JT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 100ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for SWCR2512-ZK-101JT
This table gives cross-reference parts and alternative options found for SWCR2512-ZK-101JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWCR2512-ZK-101JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWR12JTEA1000N | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 100ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Viking Tech Corp | SWCR2512-ZK-101JT vs SWR12JTEA1000N |
SWR12JBEA1000 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 100ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Viking Tech Corp | SWCR2512-ZK-101JT vs SWR12JBEA1000 |
RPC2512JT100R | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 100ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | SWCR2512-ZK-101JT vs RPC2512JT100R |
PWR12JTEA1000 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 100ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | SWCR2512-ZK-101JT vs PWR12JTEA1000 |
AS25J1000ET | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 100ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, 2512 | Ohmite Mfg Co | SWCR2512-ZK-101JT vs AS25J1000ET |