Part Details for SWCC-22-A-0199-E-1-L-7 by Laser Components USA Inc
Overview of SWCC-22-A-0199-E-1-L-7 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70002SEHVFE | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing | |
ISL70002SEHEVAL2Z | Renesas Electronics Corporation | Rad Hard and SEE Hard 22A Synchronous Buck Regulator with Current Sharing Evaluation Board | |
ISL70002SEHVF | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing |
Part Details for SWCC-22-A-0199-E-1-L-7
SWCC-22-A-0199-E-1-L-7 CAD Models
SWCC-22-A-0199-E-1-L-7 Part Data Attributes
|
SWCC-22-A-0199-E-1-L-7
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
SWCC-22-A-0199-E-1-L-7
Laser Components USA Inc
Splitter/Coupler,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Connection Type | LC/UPC CONNECTOR | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Fiber Type | SMF-28E | |
Insertion Loss-Max | 21.5 dB | |
Operating Wavelength-Max | 1590 nm | |
Operating Wavelength-Min | 1510 nm | |
Operating Wavelength-Nom | 1550 nm | |
Port Configuration | 2X2 | |
Return Loss-Min | 65 dB | |
Split/Coupling Ratio | 1/99 |
Alternate Parts for SWCC-22-A-0199-E-1-L-7
This table gives cross-reference parts and alternative options found for SWCC-22-A-0199-E-1-L-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWCC-22-A-0199-E-1-L-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWCC-22-A-0199-E-S-R-7 | Splitter/Coupler, | Laser Components USA Inc | SWCC-22-A-0199-E-1-L-7 vs SWCC-22-A-0199-E-S-R-7 |
SWCC-22-A-0199-E-2-L-7 | Splitter/Coupler, | Laser Components USA Inc | SWCC-22-A-0199-E-1-L-7 vs SWCC-22-A-0199-E-2-L-7 |
SWCC-22-A-0199-E-S-K-7 | Splitter/Coupler, | Laser Components USA Inc | SWCC-22-A-0199-E-1-L-7 vs SWCC-22-A-0199-E-S-K-7 |
SWCC-22-A-0199-E-2-B-7 | Splitter/Coupler, | Laser Components USA Inc | SWCC-22-A-0199-E-1-L-7 vs SWCC-22-A-0199-E-2-B-7 |
SWCC-22-A-0199-E-S-L-7 | Splitter/Coupler, | Laser Components USA Inc | SWCC-22-A-0199-E-1-L-7 vs SWCC-22-A-0199-E-S-L-7 |
SWCC-22-A-0199-E-1-R-7 | Splitter/Coupler, | Laser Components USA Inc | SWCC-22-A-0199-E-1-L-7 vs SWCC-22-A-0199-E-1-R-7 |
SWCC-22-A-0199-E-2-K-7 | Splitter/Coupler, | Laser Components USA Inc | SWCC-22-A-0199-E-1-L-7 vs SWCC-22-A-0199-E-2-K-7 |