Part Details for SWC-22-P-3070-J-S-L-1 by Laser Components USA Inc
Overview of SWC-22-P-3070-J-S-L-1 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FST163211PV | Renesas Electronics Corporation | 24-BIT BUS EXCHANGE SWC | |
74FST163211PAG8 | Renesas Electronics Corporation | 24-BIT BUS EXCHANGE SWC | |
74FST163212PV | Renesas Electronics Corporation | 24-BIT BUS EXCHANGE SWC |
Part Details for SWC-22-P-3070-J-S-L-1
SWC-22-P-3070-J-S-L-1 CAD Models
SWC-22-P-3070-J-S-L-1 Part Data Attributes
|
SWC-22-P-3070-J-S-L-1
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
SWC-22-P-3070-J-S-L-1
Laser Components USA Inc
Splitter/Coupler,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Connection Type | FC/PC CONNECTOR | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Fiber Type | SMF-28E | |
Insertion Loss-Max | 5.6 dB | |
Operating Wavelength-Nom | 1030 nm | |
Port Configuration | 2X2 | |
Return Loss-Min | 55 dB | |
Split/Coupling Ratio | 30/70 |
Alternate Parts for SWC-22-P-3070-J-S-L-1
This table gives cross-reference parts and alternative options found for SWC-22-P-3070-J-S-L-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWC-22-P-3070-J-S-L-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWC-22-P-3070-J-1-K-1 | Splitter/Coupler, | Laser Components USA Inc | SWC-22-P-3070-J-S-L-1 vs SWC-22-P-3070-J-1-K-1 |
SWC-22-P-3070-J-1-B-1 | Splitter/Coupler, | Laser Components USA Inc | SWC-22-P-3070-J-S-L-1 vs SWC-22-P-3070-J-1-B-1 |
SWC-22-P-3070-J-2-R-1 | Splitter/Coupler, | Laser Components USA Inc | SWC-22-P-3070-J-S-L-1 vs SWC-22-P-3070-J-2-R-1 |
SWC-22-P-3070-J-2-K-1 | Splitter/Coupler, | Laser Components USA Inc | SWC-22-P-3070-J-S-L-1 vs SWC-22-P-3070-J-2-K-1 |
SWC-22-P-3070-J-1-R-1 | Splitter/Coupler, | Laser Components USA Inc | SWC-22-P-3070-J-S-L-1 vs SWC-22-P-3070-J-1-R-1 |
SWC-22-P-3070-J-S-B-1 | Splitter/Coupler, | Laser Components USA Inc | SWC-22-P-3070-J-S-L-1 vs SWC-22-P-3070-J-S-B-1 |
SWC-22-P-3070-J-2-L-1 | Splitter/Coupler, | Laser Components USA Inc | SWC-22-P-3070-J-S-L-1 vs SWC-22-P-3070-J-2-L-1 |