Part Details for SW7510EQ by Precision Monolithics Inc
Overview of SW7510EQ by Precision Monolithics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SW7510EQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Ceramic, DIP | 2 |
|
$7.6200 / $11.4300 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Ceramic, DIP | 1 |
|
$20.3249 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Ceramic, DIP | 8 |
|
$20.1000 | Buy Now |
Part Details for SW7510EQ
SW7510EQ CAD Models
SW7510EQ Part Data Attributes:
|
SW7510EQ
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
SW7510EQ
Precision Monolithics Inc
SPST, 4 Func, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-on Time-Max | 450 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SW7510EQ
This table gives cross-reference parts and alternative options found for SW7510EQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW7510EQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7510DIKQ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16 | Rochester Electronics LLC | SW7510EQ vs AD7510DIKQ |
AD7510DIKN | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | SW7510EQ vs AD7510DIKN |
AD7510DIJNZ | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16, Multiplexer or Switch | Analog Devices Inc | SW7510EQ vs AD7510DIJNZ |
AD7510DIJN | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | SW7510EQ vs AD7510DIJN |
AD7510DIKN | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16, Multiplexer or Switch | Analog Devices Inc | SW7510EQ vs AD7510DIKN |
AD7510DISQ/883B | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | SW7510EQ vs AD7510DISQ/883B |
AD7510DIKQ | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | SW7510EQ vs AD7510DIKQ |
AD7510DIKNZ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | SW7510EQ vs AD7510DIKNZ |
AD7510DIKNZ | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16, Multiplexer or Switch | Analog Devices Inc | SW7510EQ vs AD7510DIKNZ |
AD7510DISQ/883B | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16 | Rochester Electronics LLC | SW7510EQ vs AD7510DISQ/883B |