Part Details for SW50-2G by Boyd Corporation
Overview of SW50-2G by Boyd Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW50-2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75020632
|
RS | Extruded Heatsink, THM, ZA3286 REV 6 SW50-2G | Boyd SW50-2G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3180 | RFQ |
DISTI #
SW50-2G
|
TME | Heatsink: extruded, TO218, L: 12.7mm, W: 34.9mm, H: 50mm, aluminium Min Qty: 1 | 0 |
|
$2.5100 / $3.1700 | RFQ |
DISTI #
437872
|
Avnet Abacus | Heat Sink Passive TO-218/TO-220/TO-247 Solder Pin 8.8�C/W Black Anodized (Alt: 437872) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SW50-2G
SW50-2G CAD Models
SW50-2G Part Data Attributes
|
SW50-2G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
SW50-2G
Boyd Corporation
Heat Sink, 8.8ohm, Extruded, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Finish | ANODIZED | |
Height | 50 mm | |
Length | 34.5 mm | |
Thermal Resistance | 8.8 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.5 mm |