Part Details for SW404 by Bowei Integrated Circuits Co Ltd
Overview of SW404 by Bowei Integrated Circuits Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SW404
SW404 CAD Models
SW404 Part Data Attributes
|
SW404
Bowei Integrated Circuits Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SW404
Bowei Integrated Circuits Co Ltd
SP4T,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BOWEI INTEGRATED CIRCUITS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | HIGH ISOLATION, SMA | |
Construction | COAXIAL | |
Insertion Loss-Max | 3.5 dB | |
Isolation-Min | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
On Time-Nom | 0.12 µs | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | METAL | |
Port Termination | REFLECTIVE | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SP4T | |
Surface Mount | NO | |
VSWR-Max | 2 |