Part Details for SW260C-5.0-50 by Nuvotem Talema
Overview of SW260C-5.0-50 by Nuvotem Talema
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SW260C-5.0-50
SW260C-5.0-50 CAD Models
SW260C-5.0-50 Part Data Attributes
|
SW260C-5.0-50
Nuvotem Talema
Buy Now
Datasheet
|
Compare Parts:
SW260C-5.0-50
Nuvotem Talema
General Purpose Inductor, 50uH, Iron-Core, 9560,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NUVOTEM TALEMA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 9560 | |
Construction | Toroidal | |
Core Material | Iron | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 50 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.9 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 11.4 mm | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 24.1 mm | |
Package Style | PCB Mount | |
Package Width | 15.2 mm | |
Rated Current-Max | 5 A |