Part Details for SW-636 by Stancor
Overview of SW-636 by Stancor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW-636
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 2500Vrms 20VA 6Term. PC Pin Thru-Hole RoHS: Compliant |
319 In Stock |
|
$9.9800 / $58.9100 | Buy Now |
DISTI #
51694544
|
Verical | Power Transformer 2500Vrms 20VA 6 Terminal PC Pin Thru-Hole Min Qty: 2 Package Multiple: 2 Date Code: 1126 | Americas - 316 |
|
$15.0540 / $76.5830 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 20VA 6Term. PC Pin Thru-Hole RoHS: Compliant |
319 In Stock |
|
$9.9800 / $58.9100 | Buy Now |
Part Details for SW-636
SW-636 CAD Models
SW-636 Part Data Attributes
|
SW-636
Stancor
Buy Now
Datasheet
|
Compare Parts:
SW-636
Stancor
Power Transformer, 20VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 0.55 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 20 VA |
Alternate Parts for SW-636
This table gives cross-reference parts and alternative options found for SW-636. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-636, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-320 | Power Transformer, 2.5VA | Stancor | SW-636 vs SW-320 |
SPW-509-S | Power Transformer, 6VA | Prem Magnetics Inc | SW-636 vs SPW-509-S |
DSW-212 | Power Transformer, 1.1VA | Stancor | SW-636 vs DSW-212 |
SPW-624-S | Power Transformer, 36VA | Prem Magnetics Inc | SW-636 vs SPW-624-S |
SPW-614-S | Power Transformer, 20VA | Prem Magnetics Inc | SW-636 vs SPW-614-S |
SPW-616-D | Power Transformer, 20VA | Prem Magnetics Inc | SW-636 vs SPW-616-D |
SPW-501-S | Power Transformer, 6VA | Prem Magnetics Inc | SW-636 vs SPW-501-S |
SPW-605-S | Power Transformer, 12VA | Prem Magnetics Inc | SW-636 vs SPW-605-S |
SPW-618-S | Power Transformer, 20VA | Prem Magnetics Inc | SW-636 vs SPW-618-S |
SPW-401-S | Power Transformer, 2.4VA | Prem Magnetics Inc | SW-636 vs SPW-401-S |