Part Details for SW-439 by MACOM
Overview of SW-439 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SW-439
SW-439 CAD Models
SW-439 Part Data Attributes:
|
SW-439
MACOM
Buy Now
Datasheet
|
Compare Parts:
SW-439
MACOM
Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 0.9dB Insertion Loss-Max, GAAS, PLASTIC, MO-187BA, MSOP-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TSSOP10,.19,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 20 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.9 dB | |
Isolation-Min | 31 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP10,.19,20 | |
Port Termination | REFLECTIVE | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.3 |
Alternate Parts for SW-439
This table gives cross-reference parts and alternative options found for SW-439. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-439, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWSS0169 | Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, MO-187BA, MSOP-10 | MACOM | SW-439 vs MASWSS0169 |
MASWSS0169 | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSSOP,10PIN,PLASTIC | TE Connectivity | SW-439 vs MASWSS0169 |
MASWSS0169TR-3000 | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSSOP,10PIN,PLASTIC | TE Connectivity | SW-439 vs MASWSS0169TR-3000 |