There are no models available for this part yet.
Overview of SW-348 by Stancor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SW-348 by Stancor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Power Transformer 2500Vrms 2.5VA 6Term. PC Pin Thru-Hole RoHS: Compliant |
803 In Stock |
|
$4.6500 / $24.9100 | Buy Now | ||
Master Electronics | Power Transformer 2500Vrms 2.5VA 6Term. PC Pin Thru-Hole RoHS: Compliant |
803 In Stock |
|
$4.6500 / $24.9100 | Buy Now |
CAD Models for SW-348 by Stancor
Part Data Attributes for SW-348 by Stancor
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
STANCOR PRODUCTS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.35
|
Additional Feature
|
PCB MOUNTABLE
|
Approvals
|
UL; CSA
|
Number of Secondary Winding
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current 1
|
0.05 A
|
Transformer Type
|
POWER TRANSFORMER
|
VA Rating
|
2.5 VA
|
Alternate Parts for SW-348
This table gives cross-reference parts and alternative options found for SW-348. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-348, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-320 | Power Transformer, 2.5VA | Stancor | SW-348 vs SW-320 |
SPW-509-S | Power Transformer, 6VA | Prem Magnetics Inc | SW-348 vs SPW-509-S |
SW-216 | Power Transformer, 1.1VA | Stancor | SW-348 vs SW-216 |
SPW-623-D | Power Transformer, 36VA | Prem Magnetics Inc | SW-348 vs SPW-623-D |
DSW-636 | Power Transformer, 20VA | Stancor | SW-348 vs DSW-636 |
SPW-355-D | Power Transformer, 1.1VA | Prem Magnetics Inc | SW-348 vs SPW-355-D |
DSW-2120 | Power Transformer, 1.1VA | Stancor | SW-348 vs DSW-2120 |
SPW-505-D | Power Transformer, 6VA | Prem Magnetics Inc | SW-348 vs SPW-505-D |
SPW-354-S | Power Transformer, 1.1VA | Prem Magnetics Inc | SW-348 vs SPW-354-S |
SW-220 | Power Transformer, 1.1VA | Stancor | SW-348 vs SW-220 |