SVZB21A106M
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT

Overview of SVZB21A106M by TOKIN Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SVZB21A106M by TOKIN Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SVZB21A106M by TOKIN Corporation

SVZB21A106M
TOKIN Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOKIN CORP
Package Description
, 1411
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Leakage Current
0.001 mA
Manufacturer Series
SV/Z
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Size Code
1411
Surface Mount
YES
Tan Delta
0.08
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. SVZB21A106M
    TOKIN Corporation
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for SVZB21A106M

This table gives cross-reference parts and alternative options found for SVZB21A106M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SVZB21A106M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAJT106M010K CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 1411, CHIP Kyocera AVX Components SVZB21A106M vs TAJT106M010K
TESVZB21A106M8R CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT TOKIN Corporation SVZB21A106M vs TESVZB21A106M8R
F931A106MBE Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP Kyocera AVX Components SVZB21A106M vs F931A106MBE
T491B106M010AG CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 1411, CHIP Cornell Dubilier Electronics Inc SVZB21A106M vs T491B106M010AG
TAJT106M010H CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 1411, CHIP Kyocera AVX Components SVZB21A106M vs TAJT106M010H
TCM1A106BT(13) Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP Cal-Chip Electronics SVZB21A106M vs TCM1A106BT(13)
267E1002106ML376 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd SVZB21A106M vs 267E1002106ML376
NTC-T106M10TRB(10)F Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP NIC Components Corp SVZB21A106M vs NTC-T106M10TRB(10)F
106STN010MB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP Cornell Dubilier Electronics Inc SVZB21A106M vs 106STN010MB
TLSVZB21A106M8R CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 1411, CHIP TOKIN Corporation SVZB21A106M vs TLSVZB21A106M8R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SVZB21A106M by TOKIN Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SVZB21A106M by TOKIN Corporation

  • Please alert me when SVZB21A106M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SVZB21A106M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SVZB21A106M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SVZB21A106M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SVZB21A106M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SVZB21A106M by TOKIN Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: