SVSJ0J475M
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 4.7uF, SURFACE MOUNT, 0603, CHIP

Overview of SVSJ0J475M by TOKIN Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SVSJ0J475M by TOKIN Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SVSJ0J475M by TOKIN Corporation

SVSJ0J475M
TOKIN Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOKIN CORP
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Manufacturer Series
SV/S
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0603
Surface Mount
YES
Tan Delta
0.2
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. SVSJ0J475M
    TOKIN Corporation
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 4.7uF, SURFACE MOUNT, 0603, CHIP
    VS

Alternate Parts for SVSJ0J475M

This table gives cross-reference parts and alternative options found for SVSJ0J475M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SVSJ0J475M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMCL475K006ERTA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP Kyocera AVX Components SVSJ0J475M vs TMCL475K006ERTA
TESVSJ0J475M8R CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 4.7uF, SURFACE MOUNT, 0603, CHIP TOKIN Corporation SVSJ0J475M vs TESVSJ0J475M8R
TMCL475M006DRTA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP Kyocera AVX Components SVSJ0J475M vs TMCL475M006DRTA
TMCL475K006DXTA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP Kyocera AVX Components SVSJ0J475M vs TMCL475K006DXTA
TMCL475M006E Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP Kyocera AVX Components SVSJ0J475M vs TMCL475M006E
TMCL475M006DXTA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP Kyocera AVX Components SVSJ0J475M vs TMCL475M006DXTA
F920J475MJE Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP Nichicon Corporation SVSJ0J475M vs F920J475MJE
TA-6R3TCML4R7M-JR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, FUJITSU Limited SVSJ0J475M vs TA-6R3TCML4R7M-JR
TMCL475M006EXTA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP Kyocera AVX Components SVSJ0J475M vs TMCL475M006EXTA
F920J475MJA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP Nichicon Corporation SVSJ0J475M vs F920J475MJA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SVSJ0J475M by TOKIN Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SVSJ0J475M by TOKIN Corporation

  • Please alert me when SVSJ0J475M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SVSJ0J475M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SVSJ0J475M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SVSJ0J475M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SVSJ0J475M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SVSJ0J475M by TOKIN Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: