Part Details for SVR333JUBR by Solid State Devices Inc (SSDI)
Overview of SVR333JUBR by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SVR333JUBR
SVR333JUBR CAD Models
SVR333JUBR Part Data Attributes
|
SVR333JUBR
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SVR333JUBR
Solid State Devices Inc (SSDI)
Adjustable Negative LDO Regulator, 1.2V Min, 32V Max, HERMETICALLY SEALED, CERAMIC, BENT UP, TO-257, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Part Package Code | TO-257 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-XSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SVR333JUBR
This table gives cross-reference parts and alternative options found for SVR333JUBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SVR333JUBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVR333JUBS | Adjustable Negative LDO Regulator, 1.2V Min, 32V Max, CSFM3, HERMETICALLY SEALED, CERAMIC, BENT UP, TO-257, 3 PIN | Solid State Devices Inc (SSDI) | SVR333JUBR vs SVR333JUBS |
SVR333JUBH | Adjustable Negative LDO Regulator, 1.2V Min, 32V Max, HERMETICALLY SEALED, CERAMIC, BENT UP, TO-257, 3 PIN | Solid State Devices Inc (SSDI) | SVR333JUBR vs SVR333JUBH |
SVR333JUBB | Adjustable Negative LDO Regulator, 1.2V Min, 32V Max, CSFM3, HERMETICALLY SEALED, CERAMIC, BENT UP, TO-257, 3 PIN | Solid State Devices Inc (SSDI) | SVR333JUBR vs SVR333JUBB |