Power Circuits
SVR1086-12D3K
Solid State Devices Inc (SSDI)
Description: Fixed Positive LDO Regulator, 12V, 1.5V Dropout, PSSO3, D3PAK-3

Overview of SVR1086-12D3K by Solid State Devices Inc (SSDI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SVR1086-12D3K by Solid State Devices Inc (SSDI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SVR1086-12D3K by Solid State Devices Inc (SSDI)

SVR1086-12D3K
Solid State Devices Inc (SSDI)
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SOLID STATE DEVICES INC
Part Package Code
D2PAK
Package Description
TO-263,
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
1.5 V
Input Voltage-Max
25 V
Input Voltage-Min
13.5 V
JESD-30 Code
S-PSSO-G3
Length
13.716 mm
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
12.24 V
Output Voltage1-Min
11.76 V
Output Voltage1-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
MIL-PRF-19500
Seated Height-Max
6.604 mm
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
3.81 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Width
13.716 mm
Want to compare parts?
  1. SVR1086-12D3K
    Solid State Devices Inc (SSDI)
    Fixed Positive LDO Regulator, 12V, 1.5V Dropout, PSSO3, D3PAK-3
    VS

Alternate Parts for SVR1086-12D3K

This table gives cross-reference parts and alternative options found for SVR1086-12D3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SVR1086-12D3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SVR1086-12D3 Fixed Positive LDO Regulator, 12V, 1.5V Dropout, PSSO3, D3PAK-3 Solid State Devices Inc (SSDI) SVR1086-12D3K vs SVR1086-12D3
SVR1085-12MUB Fixed Positive LDO Regulator, 12V, 1.5V Dropout, CSFM3, TO-254, 3 PIN Solid State Devices Inc (SSDI) SVR1086-12D3K vs SVR1085-12MUB
SVR1085-12ZUB Fixed Positive LDO Regulator, 12V, 1.5V Dropout, CSFM3, TO-254Z, 3 PIN Solid State Devices Inc (SSDI) SVR1086-12D3K vs SVR1085-12ZUB
SVR1085-12D3R Fixed Positive LDO Regulator, 12V, 1.5V Dropout, PSSO3, D3PAK-3 Solid State Devices Inc (SSDI) SVR1086-12D3K vs SVR1085-12D3R
SVR1085-12ZR Fixed Positive LDO Regulator, 12V, 1.5V Dropout, CSFM3, TO-254Z, 3 PIN Solid State Devices Inc (SSDI) SVR1086-12D3K vs SVR1085-12ZR
SVR1086-12ZUBH Fixed Positive LDO Regulator, 12V, 1.5V Dropout, CSFM3, TO-254Z, 3 PIN Solid State Devices Inc (SSDI) SVR1086-12D3K vs SVR1086-12ZUBH
SVR1085-12MH Fixed Positive LDO Regulator, 12V, 1.5V Dropout, CSFM3, TO-254, 3 PIN Solid State Devices Inc (SSDI) SVR1086-12D3K vs SVR1085-12MH
SVR1085-12ZUBH Fixed Positive LDO Regulator, 12V, 1.5V Dropout, CSFM3, TO-254Z, 3 PIN Solid State Devices Inc (SSDI) SVR1086-12D3K vs SVR1085-12ZUBH
SVR1086-12M Fixed Positive LDO Regulator, 12V, 1.5V Dropout, CSFM3, TO-254, 3 PIN Solid State Devices Inc (SSDI) SVR1086-12D3K vs SVR1086-12M
SVR1086-12ZDBK Fixed Positive LDO Regulator, 12V, 1.5V Dropout, CSFM3, TO-254Z, 3 PIN Solid State Devices Inc (SSDI) SVR1086-12D3K vs SVR1086-12ZDBK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SVR1086-12D3K by Solid State Devices Inc (SSDI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SVR1086-12D3K by Solid State Devices Inc (SSDI)

Select Manufacturer
Which Manufacturer of SVR1086-12D3K would you like to use for your alert(s)?
  • Please alert me when SVR1086-12D3K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SVR1086-12D3K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SVR1086-12D3K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SVR1086-12D3K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SVR1086-12D3K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SVR1086-12D3K by Solid State Devices Inc (SSDI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: