SVP556H-4P
SPC Multicomp
Description: Audio/RCA Connector, 4 Pole(s), Female, Solder Lug Terminal, Locking, Jack

Overview of SVP556H-4P by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for SVP556H-4P by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 19P1969
Newark Connector, Xlr, Jack, 4 Position, No. Of Contacts:4Contacts, Gender:Jack, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Metal Body, Product Range:-, Connector Colour:Natural Rohs Compliant: Yes |Multicomp Pro SVP556H-4P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 957
  • 1 $0.3080
  • 10 $0.3080
  • 25 $0.3080
  • 100 $0.3080
  • 250 $0.3080
$0.3080 Buy Now
DISTI # 30566578
Verical Conn XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port Min Qty: 163 Package Multiple: 1 Americas - 957
  • 163 $0.5029
  • 250 $0.4828
  • 500 $0.4654
$0.4654 / $0.5029 Buy Now

CAD Models for SVP556H-4P by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SVP556H-4P by SPC Multicomp

SVP556H-4P
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Body/Shell Style
JACK
Connector Type
XLR
Contact Finish Mating
AG
Contact Gender
FEMALE
Contact Style
RND PIN-SKT
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Poles
4
Number of Ports
1
Polarization Key
POLARIZED HOUSING
Termination Type
SOLDER LUG
Want to compare parts?
  1. SVP556H-4P
    SPC Multicomp
    Audio/RCA Connector, 4 Pole(s), Female, Solder Lug Terminal, Locking, Jack
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SVP556H-4P by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SVP556H-4P by SPC Multicomp

  • Please alert me when SVP556H-4P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SVP556H-4P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SVP556H-4P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SVP556H-4P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SVP556H-4P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SVP556H-4P by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: