Part Details for SVP20-5,08 by Altech Corporation
Overview of SVP20-5,08 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SVP20-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SVP20-5,08-ND
|
DigiKey | PLUG PCB 508MMPS VERT (20) 20P 1 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0430 | Buy Now |
DISTI #
845-SVP20-5.08
|
Mouser Electronics | Pluggable Terminal Blocks PCBPlug 5.08mmVert RoHS: Compliant | 0 |
|
$9.9400 / $10.8500 | Order Now |
DISTI #
71972306
|
RS | Pluggable PCB Terminal Block,20P,5.08mm PS, Vertical,12A,300V,30-14AWG, Green | Altech Corp SVP20-5,08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6900 / $10.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$8.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2100 / $12.1800 | Buy Now |
DISTI #
10117565
|
TestEquity LLC | Altech SVP20-5,08 PCB Plug, 20 Pole, 5.08mm, vert. 12A, 300V, 30-14AWG, green | 0 |
|
$13.3000 | Buy Now |
Part Details for SVP20-5,08
SVP20-5,08 CAD Models
SVP20-5,08 Part Data Attributes
|
SVP20-5,08
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
SVP20-5,08
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |