Part Details for SVP12-3,81 by Altech Corporation
Overview of SVP12-3,81 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SVP12-3,81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SVP12-3,81-ND
|
DigiKey | PLUG PCB 12P 381MM VERT 11A 300V Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1960 | Buy Now |
DISTI #
845-SVP12381
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 12 Pole, 3.81mm, vert. | 0 |
|
$5.3700 / $5.9400 | Order Now |
DISTI #
71972259
|
RS | Pluggable PCB Terminal Block,12P,3.81mm PS, Vertical,11A,300V,30-14AWG, Green | Altech Corp SVP12-3,81 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5600 / $5.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$4.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7100 / $7.1500 | Buy Now |
DISTI #
10117531
|
TestEquity LLC | Altech SVP12-3,81 PCB Plug, 12 Pole, 3.81mm, vert. 11A, 300V, 30-14AWG, green | 0 |
|
$6.9800 | Buy Now |
Part Details for SVP12-3,81
SVP12-3,81 CAD Models
SVP12-3,81 Part Data Attributes
|
SVP12-3,81
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
SVP12-3,81
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |