Part Details for SVN66AK by Solitron Devices Inc
Overview of SVN66AK by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SVN66AK
SVN66AK CAD Models
SVN66AK Part Data Attributes:
|
SVN66AK
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SVN66AK
Solitron Devices Inc
Small Signal Field-Effect Transistor, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Part Package Code | DIE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 2 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 8.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Transistor Element Material | SILICON |
Alternate Parts for SVN66AK
This table gives cross-reference parts and alternative options found for SVN66AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SVN66AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDF504 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, | Solitron Devices Inc | SVN66AK vs SDF504 |
IFN421 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-78 | InterFET Corporation | SVN66AK vs IFN421 |
LS5907 | Small Signal Field-Effect Transistor, | Linear Integrated Systems | SVN66AK vs LS5907 |
NTUD3127CT5G | 160mA, 20V, 2 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 527AA-01, 6 PIN | Rochester Electronics LLC | SVN66AK vs NTUD3127CT5G |
SI3459BDV-T1-E3 | Small Signal Field-Effect Transistor, 0.0022A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, ROHS COMPLIANT, TSOP-6 | Vishay Intertechnologies | SVN66AK vs SI3459BDV-T1-E3 |
SI3433CDV-T1-GE3 | Small Signal Field-Effect Transistor, 5.2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, HALOGEN FREE AND ROHS COMPLIANT, TSOP-6 | Vishay Intertechnologies | SVN66AK vs SI3433CDV-T1-GE3 |
NDS8926/D84Z | 5500mA, 20V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | SVN66AK vs NDS8926/D84Z |
2N5907 | TRANSISTOR 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, HERMETIC SEALED, TO-78, 6 PIN, FET General Purpose Small Signal | Micross Components | SVN66AK vs 2N5907 |
U423 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, 0.022 X 0.022 INCH, DIE-6 | Solitron Devices Inc | SVN66AK vs U423 |
SDF509 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, | Solitron Devices Inc | SVN66AK vs SDF509 |