Part Details for SVH20DER80.000 by Sunny Electronics Corp
Overview of SVH20DER80.000 by Sunny Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SVH20DER80.000
SVH20DER80.000 CAD Models
SVH20DER80.000 Part Data Attributes
|
SVH20DER80.000
Sunny Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SVH20DER80.000
Sunny Electronics Corp
HCMOS/TTL Output Clock Oscillator, 80MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNNY ELECTRONICS CORP | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; 0 TO 5V CONTROL VOLTAGE ALSO AVAILABLE | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 150 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Linearity | 20% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 80 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |