Part Details for SVC751D-14ABN5 by Samwha Electronics
Overview of SVC751D-14ABN5 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SVC751D-14ABN5
SVC751D-14ABN5 CAD Models
SVC751D-14ABN5 Part Data Attributes
|
SVC751D-14ABN5
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SVC751D-14ABN5
Samwha Electronics
Varistor, 615V, 100J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 460 V | |
Energy Absorbing Capacity-Max | 100 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 615 V |
Alternate Parts for SVC751D-14ABN5
This table gives cross-reference parts and alternative options found for SVC751D-14ABN5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SVC751D-14ABN5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVC751D-14AFF5 | Varistor, 615V, 100J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC751D-14ABN5 vs SVC751D-14AFF5 |
VE17M00461KEB | RESISTOR, VOLTAGE DEPENDENT, 615V, 100J, THROUGH HOLE MOUNT | Kyocera AVX Components | SVC751D-14ABN5 vs VE17M00461KEB |
MOV14461DCA | Varistor, 615V, 100J, Through Hole Mount, | Cooper Industries | SVC751D-14ABN5 vs MOV14461DCA |
VE17M00461JEC | RESISTOR, VOLTAGE DEPENDENT, 615V, 100J, THROUGH HOLE MOUNT | Kyocera AVX Components | SVC751D-14ABN5 vs VE17M00461JEC |
SVC751D-14ABN7 | Varistor, 615V, 100J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC751D-14ABN5 vs SVC751D-14ABN7 |
ERZV10D751CS | Varistor, 615V, 100J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | SVC751D-14ABN5 vs ERZV10D751CS |
V460LA20AX2855 | RESISTOR, VOLTAGE DEPENDENT, 615V, 100J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | SVC751D-14ABN5 vs V460LA20AX2855 |
SVC751D-14ABK5 | Varistor, 615V, 100J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC751D-14ABN5 vs SVC751D-14ABK5 |
SVC751D-14ABF7 | Varistor, 615V, 100J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC751D-14ABN5 vs SVC751D-14ABF7 |
VF14M10751JEQ | RESISTOR, VOLTAGE DEPENDENT, 615V, 100J, THROUGH HOLE MOUNT | Kyocera AVX Components | SVC751D-14ABN5 vs VF14M10751JEQ |