Part Details for SVC390D-07BFF5 by Samwha Electronics
Overview of SVC390D-07BFF5 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SVC390D-07BFF5
SVC390D-07BFF5 CAD Models
SVC390D-07BFF5 Part Data Attributes
|
SVC390D-07BFF5
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SVC390D-07BFF5
Samwha Electronics
Varistor, 31V, 1.5J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 1.5 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.02 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 31 V |
Alternate Parts for SVC390D-07BFF5
This table gives cross-reference parts and alternative options found for SVC390D-07BFF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SVC390D-07BFF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V39RA8 | RESISTOR, VOLTAGE DEPENDENT, 31V, 1.5J, THROUGH HOLE MOUNT | Intersil Corporation | SVC390D-07BFF5 vs V39RA8 |
ROV05H390K-S-2 | RESISTOR, VOLTAGE DEPENDENT, 31V, 1.5J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | SVC390D-07BFF5 vs ROV05H390K-S-2 |
SVC390D-07BFS5 | Varistor, 31V, 1.5J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC390D-07BFF5 vs SVC390D-07BFS5 |
SVC390D-07BFF9 | Varistor, 31V, 1.5J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC390D-07BFF5 vs SVC390D-07BFF9 |
SVC390D-07BBW5 | Varistor, 31V, 1.5J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC390D-07BFF5 vs SVC390D-07BBW5 |
ENC390D-07B-T-B | RESISTOR, VOLTAGE DEPENDENT, 31V, 1.5J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | SVC390D-07BFF5 vs ENC390D-07B-T-B |
ROV05H390K-S | RESISTOR, VOLTAGE DEPENDENT, 31V, 1.5J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | SVC390D-07BFF5 vs ROV05H390K-S |
VDRH05B025TLE | Varistor, 31V, 1.5J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | SVC390D-07BFF5 vs VDRH05B025TLE |
SVC390D-07BBS1 | Varistor, 31V, 1.5J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC390D-07BFF5 vs SVC390D-07BBS1 |
SVC390D-07BFK5 | Varistor, 31V, 1.5J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC390D-07BFF5 vs SVC390D-07BFK5 |