Part Details for SVC330D-14BBS5 by Samwha Electronics
Overview of SVC330D-14BBS5 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SVC330D-14BBS5
SVC330D-14BBS5 CAD Models
SVC330D-14BBS5 Part Data Attributes
|
SVC330D-14BBS5
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SVC330D-14BBS5
Samwha Electronics
Varistor, 26V, 6J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 6 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 26 V |
Alternate Parts for SVC330D-14BBS5
This table gives cross-reference parts and alternative options found for SVC330D-14BBS5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SVC330D-14BBS5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVC330D-14BFS1 | Varistor, 26V, 6J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC330D-14BBS5 vs SVC330D-14BFS1 |
SVC330D-14BBN1 | Varistor, 26V, 6J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC330D-14BBS5 vs SVC330D-14BBN1 |
SVC330D-14BFK5 | Varistor, 26V, 6J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC330D-14BBS5 vs SVC330D-14BFK5 |
SVC330D-14BBN7 | Varistor, 26V, 6J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC330D-14BBS5 vs SVC330D-14BBN7 |
V33RA16 | METAL-OXIDE VARISTOR (MOV),20V V(RMS),1KA I(TM),SIP | Intersil Corporation | SVC330D-14BBS5 vs V33RA16 |
B72587H3200K000 | Varistor, 26V, 3000J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | SVC330D-14BBS5 vs B72587H3200K000 |
SVC330D-14BBK1 | Varistor, 26V, 6J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC330D-14BBS5 vs SVC330D-14BBK1 |
V33RA16X2749 | Varistor, 26V, 6J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | SVC330D-14BBS5 vs V33RA16X2749 |
SVC330D-14BBK7 | Varistor, 26V, 6J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC330D-14BBS5 vs SVC330D-14BBK7 |
AA5556403-014 | Varistor, 26V, 6J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | SVC330D-14BBS5 vs AA5556403-014 |