Part Details for SVC121D-05BFS9 by Samwha Electronics
Overview of SVC121D-05BFS9 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SVC121D-05BFS9
SVC121D-05BFS9 CAD Models
SVC121D-05BFS9 Part Data Attributes
|
SVC121D-05BFS9
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SVC121D-05BFS9
Samwha Electronics
Varistor, 100V, 2.5J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 75 V | |
Energy Absorbing Capacity-Max | 2.5 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 100 V |
Alternate Parts for SVC121D-05BFS9
This table gives cross-reference parts and alternative options found for SVC121D-05BFS9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SVC121D-05BFS9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVC121D-05BBW5 | Varistor, 100V, 2.5J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC121D-05BFS9 vs SVC121D-05BBW5 |
SVC121D-05AFS5 | Varistor, 100V, 2.5J, Through Hole Mount | Samwha Electronics | SVC121D-05BFS9 vs SVC121D-05AFS5 |
VF05M10121JDS | RESISTOR, VOLTAGE DEPENDENT, 100V, 2.5J, THROUGH HOLE MOUNT | Kyocera AVX Components | SVC121D-05BFS9 vs VF05M10121JDS |
ENC121D-05A-TS | RESISTOR, VOLTAGE DEPENDENT, 100V, 2.5J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | SVC121D-05BFS9 vs ENC121D-05A-TS |
VE07M00750JD8 | RESISTOR, VOLTAGE DEPENDENT, 100V, 2.5J, THROUGH HOLE MOUNT | Kyocera AVX Components | SVC121D-05BFS9 vs VE07M00750JD8 |
VE07M00750JDB | RESISTOR, VOLTAGE DEPENDENT, 100V, 2.5J, THROUGH HOLE MOUNT | Kyocera AVX Components | SVC121D-05BFS9 vs VE07M00750JDB |
SVC121D-05BFS1 | Varistor, 100V, 2.5J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC121D-05BFS9 vs SVC121D-05BFS1 |
SVC121D-05ABF5 | Varistor, 100V, 2.5J, Through Hole Mount | Samwha Electronics | SVC121D-05BFS9 vs SVC121D-05ABF5 |
SVC121D-05BBN7 | Varistor, 100V, 2.5J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC121D-05BFS9 vs SVC121D-05BBN7 |
VE07M00750J | RESISTOR, VOLTAGE DEPENDENT, 100V, 2.5J, THROUGH HOLE MOUNT | Kyocera AVX Components | SVC121D-05BFS9 vs VE07M00750J |