Part Details for SVB-10CDA10M-50.000M by KEC
Overview of SVB-10CDA10M-50.000M by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Part Details for SVB-10CDA10M-50.000M
SVB-10CDA10M-50.000M CAD Models
SVB-10CDA10M-50.000M Part Data Attributes
|
SVB-10CDA10M-50.000M
KEC
Buy Now
Datasheet
|
Compare Parts:
SVB-10CDA10M-50.000M
KEC
Oscillator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | CONTROLE VOLATGE OF 0 TO 4.5V ALSO AVAILABLE | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | ||
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 10% | |
Linearity | 10% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 25.0mm x 15.0mm x 9.0mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |