SVA-30BB15TH-45.000M
KEC
Description: Oscillator, 1MHz Min, 45MHz Max, 45MHz Nom

Overview of SVA-30BB15TH-45.000M by KEC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7000MPMSE#TRPBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#PBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#TRPBF Analog Devices Fast 150V Protected Hi Side NM

CAD Models for SVA-30BB15TH-45.000M by KEC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SVA-30BB15TH-45.000M by KEC

SVA-30BB15TH-45.000M
KEC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEC CORP
Reach Compliance Code
unknown
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
4
Operating Frequency-Max
45 MHz
Operating Frequency-Min
1 MHz
Operating Frequency-Nom
45 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
Package Body Material
METAL
Package Equivalence Code
DIP4/8,.3
Qualification Status
Not Qualified
Supply Current-Max
80 mA
Supply Voltage-Nom
5 V
Surface Mount
NO
Want to compare parts?
  1. SVA-30BB15TH-45.000M
    KEC
    Oscillator, 1MHz Min, 45MHz Max, 45MHz Nom
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SVA-30BB15TH-45.000M by KEC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SVA-30BB15TH-45.000M by KEC

Select Manufacturer
Which Manufacturer of SVA-30BB15TH-45.000M would you like to use for your alert(s)?
  • Please alert me when SVA-30BB15TH-45.000M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SVA-30BB15TH-45.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SVA-30BB15TH-45.000M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SVA-30BB15TH-45.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SVA-30BB15TH-45.000M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SVA-30BB15TH-45.000M by KEC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: