Datasheets
SV67GA432KBR by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 9325,

Part Details for SV67GA432KBR by Kyocera AVX Components

Overview of SV67GA432KBR by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SV67GA432KBR

SV67GA432KBR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SV67GA432KBR Part Data Attributes

SV67GA432KBR Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
SV67GA432KBR Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 9325,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 9325
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0043 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 23.483 mm
Length 23.6 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Bulk
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 2000 V
Reference Standard MIL-PRF-49467
Size Code 9325
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Pitch 20.3 mm
Terminal Shape WIRE
Width 6.35 mm

Alternate Parts for SV67GA432KBR

This table gives cross-reference parts and alternative options found for SV67GA432KBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV67GA432KBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SV67GA432KAA Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 9325, Kyocera AVX Components SV67GA432KBR vs SV67GA432KAA
SV67GA432KARTR1 Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 9325, Kyocera AVX Components SV67GA432KBR vs SV67GA432KARTR1
SV67GA432KBA Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 9325, Kyocera AVX Components SV67GA432KBR vs SV67GA432KBA
SV67GA432KBATR1 Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 9325, Kyocera AVX Components SV67GA432KBR vs SV67GA432KBATR1
SV67GA432KBRTR1 Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 9325, Kyocera AVX Components SV67GA432KBR vs SV67GA432KBRTR1
SV67GA432KAR Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 9325, Kyocera AVX Components SV67GA432KBR vs SV67GA432KAR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SV67GA432KBR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SV67GA432KBR by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SV67GA432KBR would you like to use for your alert(s)?
  • Please alert me when SV67GA432KBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SV67GA432KBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SV67GA432KBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SV67GA432KBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SV67GA432KBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SV67GA432KBR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: