Part Details for SV65AA133KAR by Kyocera AVX Components
Overview of SV65AA133KAR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SV65AA133KAR
SV65AA133KAR CAD Models
SV65AA133KAR Part Data Attributes
|
SV65AA133KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SV65AA133KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.013uF, Through Hole Mount, 5020, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 5020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 17.883 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 5020 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SV65AA133KAR
This table gives cross-reference parts and alternative options found for SV65AA133KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV65AA133KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV65AA133KAA | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.013uF, Through Hole Mount, 5020, RADIAL LEADED | Kyocera AVX Components | SV65AA133KAR vs SV65AA133KAA |
SV65AA133KBA | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.013uF, 5020, | Kyocera AVX Components | SV65AA133KAR vs SV65AA133KBA |
SV65AA133KBRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.013uF, 5020, | Kyocera AVX Components | SV65AA133KAR vs SV65AA133KBRTR1 |
SV65AA133KBATR1 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.013uF, 5020, | Kyocera AVX Components | SV65AA133KAR vs SV65AA133KBATR1 |
SV65AA133KARTR1 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.013uF, Through Hole Mount, 5020, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SV65AA133KAR vs SV65AA133KARTR1 |
SV65AA133KAATR1 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.013uF, Through Hole Mount, 5020, RADIAL LEADED | Kyocera AVX Components | SV65AA133KAR vs SV65AA133KAATR1 |