Part Details for SV56HC561ZBRTR1 by Kyocera AVX Components
Overview of SV56HC561ZBRTR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SV56HC561ZBRTR1
SV56HC561ZBRTR1 CAD Models
SV56HC561ZBRTR1 Part Data Attributes
|
SV56HC561ZBRTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SV56HC561ZBRTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 5520,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 5520 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.793 mm | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | MIL-PRF-49467 | |
Size Code | 5520 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SV56HC561ZBRTR1
This table gives cross-reference parts and alternative options found for SV56HC561ZBRTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV56HC561ZBRTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV56HC561ZBR | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 5520, | Kyocera AVX Components | SV56HC561ZBRTR1 vs SV56HC561ZBR |
SV56HC561ZBA | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 5520, | Kyocera AVX Components | SV56HC561ZBRTR1 vs SV56HC561ZBA |
SV56HC561ZARTR1 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Through Hole Mount, 5520, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SV56HC561ZBRTR1 vs SV56HC561ZARTR1 |
SV56HC561ZAATR1 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Through Hole Mount, 5520, RADIAL LEADED | Kyocera AVX Components | SV56HC561ZBRTR1 vs SV56HC561ZAATR1 |