SV54SC181ZAR
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 4520,

Overview of SV54SC181ZAR by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for SV54SC181ZAR by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SV54SC181ZAR by Kyocera AVX Components

SV54SC181ZAR
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 4520
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.00018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.59 mm
JESD-609 Code
e3
Length
11.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
1500 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN
Terminal Pitch
7.62 mm
Terminal Shape
WIRE
Width
5.08 mm
Want to compare parts?
  1. SV54SC181ZAR
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 4520,
    VS

Alternate Parts for SV54SC181ZAR

This table gives cross-reference parts and alternative options found for SV54SC181ZAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV54SC181ZAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SV54SC181ZAA Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 4520, Kyocera AVX Components SV54SC181ZAR vs SV54SC181ZAA
C630C181ZFR5TA7303 Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 4520, KEMET Corporation SV54SC181ZAR vs C630C181ZFR5TA7303
C630C181ZFR5HA7303 Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 4520, KEMET Corporation SV54SC181ZAR vs C630C181ZFR5HA7303
C630C181ZFR5HA Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 4520, KEMET Corporation SV54SC181ZAR vs C630C181ZFR5HA
C630C181ZFR5TA Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 4520, KEMET Corporation SV54SC181ZAR vs C630C181ZFR5TA
SV04SC181ZAR Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 4520, Kyocera AVX Components SV54SC181ZAR vs SV04SC181ZAR
SV04SC181ZAA Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 4520, Kyocera AVX Components SV54SC181ZAR vs SV04SC181ZAA
C630C181ZFR5TA7301 Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 4520, KEMET Corporation SV54SC181ZAR vs C630C181ZFR5TA7301
C630C181ZFR5HA7301 Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 4520, KEMET Corporation SV54SC181ZAR vs C630C181ZFR5HA7301

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SV54SC181ZAR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SV54SC181ZAR by Kyocera AVX Components

  • Please alert me when SV54SC181ZAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SV54SC181ZAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SV54SC181ZAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SV54SC181ZAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SV54SC181ZAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SV54SC181ZAR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: