Datasheets
SV54SA391KARTR1 by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 4520,

Part Details for SV54SA391KARTR1 by Kyocera AVX Components

Overview of SV54SA391KARTR1 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SV54SA391KARTR1

SV54SA391KARTR1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SV54SA391KARTR1 Part Data Attributes

SV54SA391KARTR1 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
SV54SA391KARTR1 Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 4520,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 4520
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.00039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 9.273 mm
Length 11.4 mm
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 1500 V
Size Code 4520
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Pitch 7.62 mm
Width 5.08 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SV54SA391KARTR1 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SV54SA391KARTR1 by Kyocera AVX Components

  • Please alert me when SV54SA391KARTR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SV54SA391KARTR1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SV54SA391KARTR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SV54SA391KARTR1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SV54SA391KARTR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SV54SA391KARTR1 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: