Part Details for SV5115K05R by SEI Stackpole Electronics Inc
Overview of SV5115K05R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SV5115K05R
SV5115K05R CAD Models
SV5115K05R Part Data Attributes
|
SV5115K05R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SV5115K05R
SEI Stackpole Electronics Inc
RESISTOR, VOLTAGE DEPENDENT, 150V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 115 V | |
Energy Absorbing Capacity-Max | 8 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 150 V |
Alternate Parts for SV5115K05R
This table gives cross-reference parts and alternative options found for SV5115K05R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV5115K05R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV5115S05A | RESISTOR, VOLTAGE DEPENDENT, 150V, 8J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | SV5115K05R vs SV5115S05A |
SV1115S5B | RESISTOR, VOLTAGE DEPENDENT, 150V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | SV5115K05R vs SV1115S5B |
SV5115K05B | RESISTOR, VOLTAGE DEPENDENT, 150V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | SV5115K05R vs SV5115K05B |
SV5115S05R | RESISTOR, VOLTAGE DEPENDENT, 150V, 8J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | SV5115K05R vs SV5115S05R |
SV1115K5A | RESISTOR, VOLTAGE DEPENDENT, 150V, 8J, THROUGH HOLE MOUNT, AXIAL LEADED | SEI Stackpole Electronics Inc | SV5115K05R vs SV1115K5A |
SV5115S05B | RESISTOR, VOLTAGE DEPENDENT, 150V, 8J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | SV5115K05R vs SV5115S05B |
E04116-000 | RESISTOR, VOLTAGE DEPENDENT, 150V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | SV5115K05R vs E04116-000 |
SV5115K05A | RESISTOR, VOLTAGE DEPENDENT, 150V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | SV5115K05R vs SV5115K05A |
ROV05H181K-AP | RESISTOR, VOLTAGE DEPENDENT, 150V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | SV5115K05R vs ROV05H181K-AP |
SV1115S5R | RESISTOR, VOLTAGE DEPENDENT, 150V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | SV5115K05R vs SV1115S5R |