Part Details for SV3637-001 by Finisar Corporation
Overview of SV3637-001 by Finisar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SV3637-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SV3637-001-ND
|
DigiKey | XMITTER FIBER OPTIC 850NM TO46 Min Qty: 100 Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
$7.1356 | Buy Now |
Part Details for SV3637-001
SV3637-001 CAD Models
SV3637-001 Part Data Attributes:
|
SV3637-001
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
SV3637-001
Finisar Corporation
VCSEL Emitter, 830nm Min, 870nm Max, 10000Mbps, TO-46, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Finisar | |
Body Height | 3.32 mm | |
Body Length or Diameter | 4.67 mm | |
Data Rate | 10000 Mbps | |
Fiber Optic Device Type | VCSEL EMITTER | |
Fiber Type | SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 870 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Package Style | TO-46 | |
Spectral Width | 0.85 nm | |
Supply Current | 15 mA | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 1.75 V | |
Surface Mount | NO | |
Threshold Current-Min | 3.5 mA |