Datasheets
SV350M4R70A5F11015 by: YAGEO Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT

Part Details for SV350M4R70A5F11015 by YAGEO Corporation

Overview of SV350M4R70A5F11015 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for SV350M4R70A5F11015

SV350M4R70A5F11015 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SV350M4R70A5F11015 Part Data Attributes

SV350M4R70A5F11015 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
SV350M4R70A5F11015 YAGEO Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 0.1087 mA
Length 15 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method TAPE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 350 V
Ripple Current 55 mA
Surface Mount NO
Tan Delta 0.2
Terminal Shape WIRE

Alternate Parts for SV350M4R70A5F11015

This table gives cross-reference parts and alternative options found for SV350M4R70A5F11015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV350M4R70A5F11015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SE-K350M4R70A5S1811 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SV350M4R70A5F11015 vs SE-K350M4R70A5S1811
SE-K350M4R70BPSM1012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SV350M4R70A5F11015 vs SE-K350M4R70BPSM1012
SE-K350M4R70BPFM1015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SV350M4R70A5F11015 vs SE-K350M4R70BPFM1015
SE-K350M4R70B5S81012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SV350M4R70A5F11015 vs SE-K350M4R70B5S81012
EHR4R7M2VA10X16T1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED Hitano Enterprise Corp SV350M4R70A5F11015 vs EHR4R7M2VA10X16T1
SE-K350M4R70A1FM1015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SV350M4R70A5F11015 vs SE-K350M4R70A1FM1015
SE-K350M4R70B3F5811 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SV350M4R70A5F11015 vs SE-K350M4R70B3F5811
SE-K350M4R70B2FV811 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SV350M4R70A5F11015 vs SE-K350M4R70B2FV811
SV350M4R70B2S71015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SV350M4R70A5F11015 vs SV350M4R70B2S71015
SV350M4R70B1S81015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SV350M4R70A5F11015 vs SV350M4R70B1S81015

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SV350M4R70A5F11015 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SV350M4R70A5F11015 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SV350M4R70A5F11015 would you like to use for your alert(s)?
  • Please alert me when SV350M4R70A5F11015 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SV350M4R70A5F11015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SV350M4R70A5F11015 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SV350M4R70A5F11015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SV350M4R70A5F11015.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SV350M4R70A5F11015 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: