Part Details for SV300S37A/120G by Kingston Technology Company
Overview of SV300S37A/120G by Kingston Technology Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for SV300S37A/120G
SV300S37A/120G CAD Models
SV300S37A/120G Part Data Attributes:
|
SV300S37A/120G
Kingston Technology Company
Buy Now
Datasheet
|
Compare Parts:
SV300S37A/120G
Kingston Technology Company
Flash Card, 120GX8, CARD
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGSTON TECHNOLOGY COMPANY INC | |
Package Description | CARD | |
Reach Compliance Code | unknown | |
ECCN Code | 5A992.C | |
HTS Code | 8523.51.00.00 | |
Date Of Intro | 2017-09-19 | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 1030792151040 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 128849018880 words | |
Number of Words Code | 120000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 120GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | NAND TYPE |