Part Details for SV250M47AZFW1625 by YAGEO Corporation
Overview of SV250M47AZFW1625 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SV250M47AZFW1625
SV250M47AZFW1625 CAD Models
SV250M47AZFW1625 Part Data Attributes
|
SV250M47AZFW1625
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SV250M47AZFW1625
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.715 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | WIRE |
Alternate Parts for SV250M47AZFW1625
This table gives cross-reference parts and alternative options found for SV250M47AZFW1625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV250M47AZFW1625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH250M0047APS11625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SV250M47AZFW1625 vs SH250M0047APS11625 |
SV250M47A3S71625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SV250M47AZFW1625 vs SV250M47A3S71625 |
SH250M0047A5S31625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SV250M47AZFW1625 vs SH250M0047A5S31625 |
250CFX47MG412.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 47uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | Rubycon Corporation | SV250M47AZFW1625 vs 250CFX47MG412.5X25 |
EXR470M2EB13X26T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | SV250M47AZFW1625 vs EXR470M2EB13X26T35 |
SV250M47A1S81625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SV250M47AZFW1625 vs SV250M47A1S81625 |
SH250M0047BPS81625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SV250M47AZFW1625 vs SH250M0047BPS81625 |
ECEA2EGE470(I) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | SV250M47AZFW1625 vs ECEA2EGE470(I) |
SV250M47B2SL1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SV250M47AZFW1625 vs SV250M47B2SL1625 |
SV250M47A3FM1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SV250M47AZFW1625 vs SV250M47A3FM1625 |