SV250M33A2SM1320
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT

Overview of SV250M33A2SM1320 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for SV250M33A2SM1320 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SV250M33A2SM1320 by YAGEO Corporation

SV250M33A2SM1320
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
13 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.505 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
800 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Shape
WIRE
Want to compare parts?
  1. SV250M33A2SM1320
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for SV250M33A2SM1320

This table gives cross-reference parts and alternative options found for SV250M33A2SM1320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV250M33A2SM1320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SH250M0033B3FV1325 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SV250M33A2SM1320 vs SH250M0033B3FV1325
SV250M33B3F-1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SV250M33A2SM1320 vs SV250M33B3F-1320
SV250M33A7FV1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SV250M33A2SM1320 vs SV250M33A7FV1320
SV250M33B5SV1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SV250M33A2SM1320 vs SV250M33B5SV1320
EXR330M2EA13X21T35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp SV250M33A2SM1320 vs EXR330M2EA13X21T35
SH250M0033BPS71325 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SV250M33A2SM1320 vs SH250M0033BPS71325
SH250M0033A3S31325 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SV250M33A2SM1320 vs SH250M0033A3S31325
SV250M33AZFV1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SV250M33A2SM1320 vs SV250M33AZFV1320
ECA2EHG330(I) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components SV250M33A2SM1320 vs ECA2EHG330(I)
SH250M0033APS81325 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SV250M33A2SM1320 vs SH250M0033APS81325

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SV250M33A2SM1320 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SV250M33A2SM1320 by YAGEO Corporation

  • Please alert me when SV250M33A2SM1320 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SV250M33A2SM1320 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SV250M33A2SM1320 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SV250M33A2SM1320 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SV250M33A2SM1320.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SV250M33A2SM1320 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: