Part Details for SV250M0R47B2FW1012 by YAGEO Corporation
Overview of SV250M0R47B2FW1012 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SV250M0R47B2FW1012
SV250M0R47B2FW1012 CAD Models
SV250M0R47B2FW1012 Part Data Attributes
|
SV250M0R47B2FW1012
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SV250M0R47B2FW1012
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0805 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 100 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | WIRE |
Alternate Parts for SV250M0R47B2FW1012
This table gives cross-reference parts and alternative options found for SV250M0R47B2FW1012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV250M0R47B2FW1012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH250M0R47B7FQ0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SV250M0R47B2FW1012 vs SH250M0R47B7FQ0611 |
SH250M0R47B1F80511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SV250M0R47B2FW1012 vs SH250M0R47B1F80511 |
SH250M0R47B2F70511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SV250M0R47B2FW1012 vs SH250M0R47B2F70511 |
SH250M0R47APSV0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SV250M0R47B2FW1012 vs SH250M0R47APSV0611 |
SV250M0R47APFQ1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SV250M0R47B2FW1012 vs SV250M0R47APFQ1012 |
SH250M0R47A5FM0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SV250M0R47B2FW1012 vs SH250M0R47A5FM0511 |
SV250M0R47BZS-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SV250M0R47B2FW1012 vs SV250M0R47BZS-1012 |
SH250M0R47A1SM0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SV250M0R47B2FW1012 vs SH250M0R47A1SM0611 |
SV250M0R47B5F51012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SV250M0R47B2FW1012 vs SV250M0R47B5F51012 |
SV250M0R47B5SV1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SV250M0R47B2FW1012 vs SV250M0R47B5SV1012 |