Datasheets
SV1V476M08009 by: Samwha Electronics

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT

Part Details for SV1V476M08009 by Samwha Electronics

Overview of SV1V476M08009 by Samwha Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for SV1V476M08009

SV1V476M08009 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SV1V476M08009 Part Data Attributes

SV1V476M08009 Samwha Electronics
Buy Now Datasheet
Compare Parts:
SV1V476M08009 Samwha Electronics CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.01645 mA
Manufacturer Series SV
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 138 mA
Surface Mount NO
Tan Delta 0.14
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Alternate Parts for SV1V476M08009

This table gives cross-reference parts and alternative options found for SV1V476M08009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV1V476M08009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UVR1V470MDA1TP CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Nichicon Corporation SV1V476M08009 vs UVR1V470MDA1TP
BSME350ERC470MHB5D Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con SV1V476M08009 vs BSME350ERC470MHB5D
1SE1VVB476MCS08005 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 5 MMH RADIAL LEADED Samwha Electronics SV1V476M08009 vs 1SE1VVB476MCS08005
35MV47HW+CA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED SUN Electronic Industries Corporation SV1V476M08009 vs 35MV47HW+CA
UKL1V470MPAANACV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation SV1V476M08009 vs UKL1V470MPAANACV
USR1V470MCA1TE Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation SV1V476M08009 vs USR1V470MCA1TE
35VNA47MKC6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation SV1V476M08009 vs 35VNA47MKC6.3X11
476RAR035M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED Illinois Capacitor Inc SV1V476M08009 vs 476RAR035M
1SD1VAB476MCS05011 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Samwha Electronics SV1V476M08009 vs 1SD1VAB476MCS05011
SR035M0047B5S-2240 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SV1V476M08009 vs SR035M0047B5S-2240

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SV1V476M08009 by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SV1V476M08009 by Samwha Electronics

Select Manufacturer
Which Manufacturer of SV1V476M08009 would you like to use for your alert(s)?
  • Please alert me when SV1V476M08009 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SV1V476M08009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SV1V476M08009 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SV1V476M08009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SV1V476M08009.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SV1V476M08009 by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: