Part Details for SV1N5621US by Sensitron Semiconductors
Overview of SV1N5621US by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SV1N5621US
SV1N5621US CAD Models
SV1N5621US Part Data Attributes:
|
SV1N5621US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SV1N5621US
Sensitron Semiconductors
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | E-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | E-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SV1N5621US
This table gives cross-reference parts and alternative options found for SV1N5621US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV1N5621US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL107H-T | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Rectron Semiconductor | SV1N5621US vs RL107H-T |
SPD4947SMSS | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SV1N5621US vs SPD4947SMSS |
1N4006SGA1G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Taiwan Semiconductor | SV1N5621US vs 1N4006SGA1G |
10E8TR | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | Nihon Inter Electronics Corporation | SV1N5621US vs 10E8TR |
1N4006SGP0G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Taiwan Semiconductor | SV1N5621US vs 1N4006SGP0G |
RL106F-E | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Rectron Semiconductor | SV1N5621US vs RL106F-E |
SS5621US | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-1, 2 PIN | Sensitron Semiconductors | SV1N5621US vs SS5621US |
1N5620 | Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, HERMETICALLY SEALED, GLASS PACKAGE-2 | Gulfsemi | SV1N5621US vs 1N5620 |
1T6GB0G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Taiwan Semiconductor | SV1N5621US vs 1T6GB0G |
1A6-TP-HF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Micro Commercial Components | SV1N5621US vs 1A6-TP-HF |