Part Details for SV1C157M08009TS by Samwha Electronics
Overview of SV1C157M08009TS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SV1C157M08009TS
SV1C157M08009TS CAD Models
SV1C157M08009TS Part Data Attributes
|
SV1C157M08009TS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SV1C157M08009TS
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.024 mA | |
Manufacturer Series | SV | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 217 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for SV1C157M08009TS
This table gives cross-reference parts and alternative options found for SV1C157M08009TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV1C157M08009TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41004A4157M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | SV1C157M08009TS vs B41004A4157M006 |
1NR1CWB157MRN1012M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SV1C157M08009TS vs 1NR1CWB157MRN1012M |
1SG1CAB157MA56L011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SV1C157M08009TS vs 1SG1CAB157MA56L011 |
16MV150SWB+CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 7 MML RADIAL LEADED | SUN Electronic Industries Corporation | SV1C157M08009TS vs 16MV150SWB+CA |
1NR1CWB157MCS1012M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SV1C157M08009TS vs 1NR1CWB157MCS1012M |
UKL1C151MPT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SV1C157M08009TS vs UKL1C151MPT |
LL1C157M1212MCS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | SV1C157M08009TS vs LL1C157M1212MCS |
UKL1C151MHDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | SV1C157M08009TS vs UKL1C151MHDANA |
16MV150SWB+TSO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 7 MML RADIAL LEADED | SUN Electronic Industries Corporation | SV1C157M08009TS vs 16MV150SWB+TSO |
UKL1C151MEDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | SV1C157M08009TS vs UKL1C151MEDANA |